Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY IHLP5050FDER2R2M0P Power Inductor (SMD), 2.2 µH, 22 A, Shielded, 40 A, IHLP-5050FD-01 Series, 2020 [5050 Metric]](https://mexico.newark.com/productimages/standard/en_US/02AM6067-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoIHLP5050FDER2R2M0PCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.02AM6065
Product RangeIHLP-5050FD-01 Series
Your Part Number
235 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $2.260 |
| 25+ | $1.760 |
| 100+ | $1.320 |
| 250+ | $1.280 |
| 500+ | $1.200 |
| 1000+ | $1.100 |
| 2500+ | $1.090 |
| 5000+ | $1.080 |
Price for:Each
Minimum: 1
Multiple: 1
$2.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP5050FDER2R2M0PCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.02AM6065
Product RangeIHLP-5050FD-01 Series
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)22A
Inductor ConstructionShielded
Saturation Current (Isat)40A
Product RangeIHLP-5050FD-01 Series
Inductor Case / Package2020 [5050 Metric]
DC Resistance Max4.2mohm
Inductance Tolerance± 20%
Product Length13.2mm
Product Width12.9mm
Product Height6.4mm
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Inductance
2.2µH
Inductor Construction
Shielded
Product Range
IHLP-5050FD-01 Series
DC Resistance Max
4.2mohm
Product Length
13.2mm
Product Height
6.4mm
RMS Current (Irms)
22A
Saturation Current (Isat)
40A
Inductor Case / Package
2020 [5050 Metric]
Inductance Tolerance
± 20%
Product Width
12.9mm
SVHC
No SVHC (07-Nov-2024)
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
