Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIHLP6767GZEK100M11Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel46AM9690RL
Cut Tape46AM9690
Product RangeIHLP-6767GZ-11 Series
Your Part Number
215 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $6.730 | $6.73 |
| Total Price | $6.73 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $6.730 |
| 10+ | $6.370 |
| 25+ | $6.030 |
| 50+ | $5.590 |
| 100+ | $5.120 |
| 250+ | $4.540 |
| 500+ | $3.660 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP6767GZEK100M11Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel46AM9690RL
Cut Tape46AM9690
Product RangeIHLP-6767GZ-11 Series
Inductance10µH
RMS Current (Irms)19A
Inductor ConstructionShielded
Saturation Current (Isat)17A
Product RangeIHLP-6767GZ-11 Series
Inductor Case / Package-
DC Resistance Max9330µohm
Inductance Tolerance± 20%
Product Length17.15mm
Product Width17.15mm
Product Height7mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Product Range
IHLP-6767GZ-11 Series
DC Resistance Max
9330µohm
Product Length
17.15mm
Product Height
7mm
RMS Current (Irms)
19A
Saturation Current (Isat)
17A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
17.15mm
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
