Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIHLP8787MZER750M5ACopy
Manufacturer Standard Lead Time35 weeks
Newark Part No.
Re-Reel52X6080RL
Cut Tape52X6080
Product RangeIHLP-8787MZ-5A Series
Your Part Number
23 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $10.520 | $10.52 |
| Total Price | $10.52 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $10.520 |
| 10+ | $8.770 |
| 25+ | $8.130 |
| 50+ | $7.780 |
| 100+ | $6.930 |
| 250+ | $6.790 |
| 500+ | $6.660 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP8787MZER750M5ACopy
Manufacturer Standard Lead Time35 weeks
Newark Part No.
Re-Reel52X6080RL
Cut Tape52X6080
Product RangeIHLP-8787MZ-5A Series
Technical Datasheet
Inductance75µH
RMS Current (Irms)12A
Inductor ConstructionShielded
Saturation Current (Isat)12A
Power Inductor Case22.48mm x 22mm x 13mm
Product RangeIHLP-8787MZ-5A Series
Inductor Case / Package-
DC Resistance Max0.03235ohm
Inductance Tolerance± 20%
Product Length22.48mm
Product Width22mm
Product Height13mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
75µH
Inductor Construction
Shielded
Power Inductor Case
22.48mm x 22mm x 13mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
22mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
12A
Saturation Current (Isat)
12A
Product Range
IHLP-8787MZ-5A Series
DC Resistance Max
0.03235ohm
Product Length
22.48mm
Product Height
13mm
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
