Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIHSM4825PJ180LCopy
Manufacturer Standard Lead Time40 weeks
Newark Part No.45C2616
Product RangeIHSM-4825 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 40 week(s)
| Quantity | Price |
|---|---|
| 100+ | $3.390 |
| 200+ | $3.340 |
| 300+ | $3.230 |
| 500+ | $3.120 |
| 1000+ | $3.010 |
| 2500+ | $2.950 |
| 5000+ | $2.900 |
| 10000+ | $2.840 |
Price for:Each
Minimum: 100
Multiple: 100
$339.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHSM4825PJ180LCopy
Manufacturer Standard Lead Time40 weeks
Newark Part No.45C2616
Product RangeIHSM-4825 Series
Technical Datasheet
Inductance18µH
RMS Current (Irms)1.9A
Inductor ConstructionShielded
Product RangeIHSM-4825 Series
Saturation Current (Isat)1.1A
Power Inductor Case13.72mm x 6.35mm x 5.72mm
DC Resistance Max0.119ohm
Inductance Tolerance± 15%
Product Length13.72mm
Product Width6.35mm
Product Height5.72mm
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Inductance
18µH
Inductor Construction
Shielded
Saturation Current (Isat)
1.1A
DC Resistance Max
0.119ohm
Product Length
13.72mm
Product Height
5.72mm
RMS Current (Irms)
1.9A
Product Range
IHSM-4825 Series
Power Inductor Case
13.72mm x 6.35mm x 5.72mm
Inductance Tolerance
± 15%
Product Width
6.35mm
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
