Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIHSM7832EB100LCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.53K4965
Product RangeIHSM-7832 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 100+ | $3.240 |
| 200+ | $3.230 |
| 300+ | $3.220 |
| 500+ | $3.210 |
| 1000+ | $3.120 |
| 2500+ | $3.110 |
| 5000+ | $3.050 |
| 10000+ | $2.980 |
Price for:Each
Minimum: 100
Multiple: 100
$324.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHSM7832EB100LCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.53K4965
Product RangeIHSM-7832 Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)5A
Inductor ConstructionShielded
Product RangeIHSM-7832 Series
Saturation Current (Isat)1.7A
Power Inductor Case21.34mm x 8.13mm x 7.24mm
Inductance Tolerance± 15%
DC Resistance Max0.036ohm
Product Length21.34mm
Product Width8.13mm
Product Height7.24mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Saturation Current (Isat)
1.7A
Inductance Tolerance
± 15%
Product Length
21.34mm
Product Height
7.24mm
RMS Current (Irms)
5A
Product Range
IHSM-7832 Series
Power Inductor Case
21.34mm x 8.13mm x 7.24mm
DC Resistance Max
0.036ohm
Product Width
8.13mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
