Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIHTH0750IZEB100M5ACopy
Newark Part No.87X5329
Product RangeIHTH-0750IZ-5A Series
Your Part Number
34 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.340 |
| 10+ | $8.080 |
| 25+ | $7.700 |
| 50+ | $7.510 |
| 100+ | $4.540 |
| 500+ | $4.440 |
| 1000+ | $4.410 |
Price for:Each
Minimum: 1
Multiple: 1
$9.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHTH0750IZEB100M5ACopy
Newark Part No.87X5329
Product RangeIHTH-0750IZ-5A Series
Technical Datasheet
Product RangeIHTH-0750IZ-5A Series
Inductance10µH
Inductor ConstructionShielded
RMS Current (Irms)17.7A
Saturation Current (Isat)13A
DC Resistance Max7700µohm
Inductance Tolerance± 20%
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Product Range
IHTH-0750IZ-5A Series
Inductor Construction
Shielded
Saturation Current (Isat)
13A
Inductance Tolerance
± 20%
Inductance
10µH
RMS Current (Irms)
17.7A
DC Resistance Max
7700µohm
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
