Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIHTH0750IZEB330M5ACopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.87X5334
Product RangeIHTH-0750IZ-5A Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price |
|---|---|
| 1+ | $7.640 |
| 10+ | $6.860 |
| 25+ | $6.430 |
| 50+ | $5.980 |
| 100+ | $5.420 |
| 500+ | $5.010 |
| 1000+ | $4.540 |
| 2500+ | $4.290 |
Price for:Each
Minimum: 1
Multiple: 1
$7.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHTH0750IZEB330M5ACopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.87X5334
Product RangeIHTH-0750IZ-5A Series
Technical Datasheet
Product RangeIHTH-0750IZ-5A Series
Inductance33µH
Inductor ConstructionShielded
RMS Current (Irms)9.5A
Saturation Current (Isat)10A
DC Resistance Max0.0238ohm
Inductance Tolerance± 20%
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Product Range
IHTH-0750IZ-5A Series
Inductor Construction
Shielded
Saturation Current (Isat)
10A
Inductance Tolerance
± 20%
Inductance
33µH
RMS Current (Irms)
9.5A
DC Resistance Max
0.0238ohm
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
