Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIHTH0750IZEB3R3M5ACopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.87X5333
Product RangeIHTH-0750IZ-5A Series
Your Part Number
56 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.270 |
| 10+ | $5.290 |
| 25+ | $4.940 |
| 50+ | $4.690 |
| 100+ | $4.470 |
| 500+ | $4.020 |
| 1000+ | $3.940 |
| 2500+ | $3.860 |
Price for:Each
Minimum: 1
Multiple: 1
$6.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHTH0750IZEB3R3M5ACopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.87X5333
Product RangeIHTH-0750IZ-5A Series
Technical Datasheet
Product RangeIHTH-0750IZ-5A Series
Inductance3.3µH
Inductor ConstructionShielded
RMS Current (Irms)40A
Saturation Current (Isat)33A
DC Resistance Max2400µohm
Inductance Tolerance± 20%
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
IHTH-0750IZ-5A Series
Inductor Construction
Shielded
Saturation Current (Isat)
33A
Inductance Tolerance
± 20%
Inductance
3.3µH
RMS Current (Irms)
40A
DC Resistance Max
2400µohm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
