Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIHXL1500VZEB2R2M5ACopy
Newark Part No.24AJ0721
Product RangeIHXL-1500VZ-5A Series
Your Part Number
41 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $60.020 |
| 5+ | $57.390 |
| 10+ | $54.750 |
| 25+ | $52.280 |
| 50+ | $48.120 |
Price for:Each
Minimum: 1
Multiple: 1
$60.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHXL1500VZEB2R2M5ACopy
Newark Part No.24AJ0721
Product RangeIHXL-1500VZ-5A Series
Technical Datasheet
Product RangeIHXL-1500VZ-5A Series
Inductance2.2µH
Inductor ConstructionShielded
RMS Current (Irms)168A
Saturation Current (Isat)150A
DC Resistance Max340µohm
Inductance Tolerance± 20%
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Product Range
IHXL-1500VZ-5A Series
Inductor Construction
Shielded
Saturation Current (Isat)
150A
Inductance Tolerance
± 20%
Inductance
2.2µH
RMS Current (Irms)
168A
DC Resistance Max
340µohm
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
