Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoILB1206ER500VCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel46AM9736RL
Cut Tape46AM9736
Product RangeILB-1206 Series
Your Part Number
3,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.114 | $1.14 |
| Total Price | $1.14 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.114 |
| 30+ | $0.107 |
| 100+ | $0.095 |
| 250+ | $0.084 |
| 500+ | $0.076 |
| 1000+ | $0.065 |
| 2500+ | $0.062 |
| 5000+ | $0.058 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoILB1206ER500VCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel46AM9736RL
Cut Tape46AM9736
Product RangeILB-1206 Series
Ferrite Bead Case / Package1206 [3216 Metric]
Impedance50ohm
DC Current Rating600mA
Product RangeILB-1206 Series
DC Resistance Max0.1ohm
Impedance Tolerance± 25%
Product Length3.2mm
Product Width1.6mm
Product Height1.1mm
Ferrite MountingSMD
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Ferrite Bead Case / Package
1206 [3216 Metric]
DC Current Rating
600mA
DC Resistance Max
0.1ohm
Product Length
3.2mm
Product Height
1.1mm
Operating Temperature Min
-55°C
Qualification
-
Impedance
50ohm
Product Range
ILB-1206 Series
Impedance Tolerance
± 25%
Product Width
1.6mm
Ferrite Mounting
SMD
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
