Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY ILHB0805ER300V Ferrite Bead, 0805 [2012 Metric], 30 ohm, 6 A, ILHB Series, 0.015 ohm, ± 25%](https://mexico.newark.com/productimages/standard/en_US/56AC1063-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoILHB0805ER300VCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Re-Reel56AC1062RL
Cut Tape56AC1062
Product RangeILHB Series
Your Part Number
459 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.120 | $0.12 |
| Total Price | $0.12 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.120 |
| 25+ | $0.079 |
| 100+ | $0.064 |
| 250+ | $0.057 |
| 500+ | $0.050 |
| 1000+ | $0.045 |
| 2500+ | $0.044 |
| 5000+ | $0.043 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoILHB0805ER300VCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Re-Reel56AC1062RL
Cut Tape56AC1062
Product RangeILHB Series
Technical Datasheet
Ferrite Bead Case / Package0805 [2012 Metric]
Impedance30ohm
DC Current Rating6A
Product RangeILHB Series
DC Resistance Max0.015ohm
Impedance Tolerance± 25%
Product Length2mm
Product Width1.25mm
Product Height0.9mm
Ferrite MountingSMD
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Ferrite Bead Case / Package
0805 [2012 Metric]
DC Current Rating
6A
DC Resistance Max
0.015ohm
Product Length
2mm
Product Height
0.9mm
Operating Temperature Min
-55°C
Qualification
-
Impedance
30ohm
Product Range
ILHB Series
Impedance Tolerance
± 25%
Product Width
1.25mm
Ferrite Mounting
SMD
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for ILHB0805ER300V
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
