Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY IMC0805ER6N8J01 Wirewound Inductor, 6.8 nH, 60 mohm, 5.5 MHz, 600 mA, 0805 [2012 Metric], IMC-0805-01 Series](https://mexico.newark.com/productimages/standard/en_US/53K5182-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoIMC0805ER6N8J01Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.53K5182
Product RangeIMC-0805-01 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 2000+ | $0.121 |
| 4000+ | $0.113 |
| 6000+ | $0.109 |
| 10000+ | $0.105 |
| 20000+ | $0.103 |
| 50000+ | $0.101 |
| 100000+ | $0.099 |
| 200000+ | $0.097 |
Price for:Each (Supplied on Cut Tape)
Minimum: 2000
Multiple: 2000
$242.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIMC0805ER6N8J01Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.53K5182
Product RangeIMC-0805-01 Series
Technical Datasheet
Inductance6.8nH
DC Resistance Max60mohm
Product RangeIMC-0805-01 Series
Self Resonant Frequency5.5MHz
DC Current Rating600mA
Inductor Case / Package0805 [2012 Metric]
Inductor Case Style0805 [2012 Metric]
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core MaterialFerrite
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
6.8nH
Product Range
IMC-0805-01 Series
DC Current Rating
600mA
Inductor Case Style
0805 [2012 Metric]
Inductor Construction
Unshielded
SVHC
No SVHC (04-Feb-2026)
DC Resistance Max
60mohm
Self Resonant Frequency
5.5MHz
Inductor Case / Package
0805 [2012 Metric]
Inductance Tolerance
± 5%
Core Material
Ferrite
Technical Docs (2)
Alternatives for IMC0805ER6N8J01
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
