Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY IMC0805ERR18J01 Wirewound Inductor, 180 nH, 0.78 ohm, 900 MHz, 400 mA, 0805 [2012 Metric], IMC-0805-01 Series](https://mexico.newark.com/productimages/standard/en_US/53K5152-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoIMC0805ERR18J01Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.53K5152
Product RangeIMC-0805-01 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 2000+ | $0.121 |
Price for:Each (Supplied on Cut Tape)
Minimum: 2000
Multiple: 2000
$242.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIMC0805ERR18J01Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.53K5152
Product RangeIMC-0805-01 Series
Technical Datasheet
Inductance180nH
Product RangeIMC-0805-01 Series
DC Resistance Max0.78ohm
Self Resonant Frequency900MHz
DC Current Rating400mA
Inductor Case / Package0805 [2012 Metric]
Inductor Case Style0805 [2012 Metric]
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core MaterialFerrite
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
180nH
DC Resistance Max
0.78ohm
DC Current Rating
400mA
Inductor Case Style
0805 [2012 Metric]
Inductor Construction
Unshielded
SVHC
No SVHC (04-Feb-2026)
Product Range
IMC-0805-01 Series
Self Resonant Frequency
900MHz
Inductor Case / Package
0805 [2012 Metric]
Inductance Tolerance
± 5%
Core Material
Ferrite
Technical Docs (2)
Alternatives for IMC0805ERR18J01
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
