Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY IMC1008ERR27J Wirewound Inductor, 270 nH, 0.75 ohm, 650 MHz, 600 mA, 1008 [2516 Metric], IMC-1008 Series](https://mexico.newark.com/productimages/standard/en_US/3753667.jpg)
ManufacturerVISHAY
Manufacturer Part NoIMC1008ERR27JCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.53K5192
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 2000+ | $0.121 |
Price for:Each (Supplied on Cut Tape)
Minimum: 2000
Multiple: 2000
$242.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
Inductance
270nH
Self Resonant Frequency
650MHz
Inductor Case / Package
1008 [2516 Metric]
DC Resistance Max
0.75ohm
DC Current Rating
600mA
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
