Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY IMC1008ERR39J Wirewound Inductor, 390 nH, 1.06 ohm, 530 MHz, 470 mA, 1008 [2516 Metric], IMC-1008 Series](https://mexico.newark.com/productimages/standard/en_US/3753667.jpg)
ManufacturerVISHAY
Manufacturer Part NoIMC1008ERR39JCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.53K5194
Product RangeIMC-1008 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 2000+ | $0.124 |
Price for:Each (Supplied on Cut Tape)
Minimum: 2000
Multiple: 2000
$248.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIMC1008ERR39JCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.53K5194
Product RangeIMC-1008 Series
Technical Datasheet
Inductance390nH
DC Resistance Max1.06ohm
Product RangeIMC-1008 Series
Self Resonant Frequency530MHz
DC Current Rating470mA
Inductor Case Style1008 [2516 Metric]
Inductor Case / Package1008 [2516 Metric]
Inductance Tolerance± 5%
Inductor Construction-
Core MaterialCeramic
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Inductance
390nH
Product Range
IMC-1008 Series
DC Current Rating
470mA
Inductor Case / Package
1008 [2516 Metric]
Inductor Construction
-
SVHC
No SVHC (07-Nov-2024)
DC Resistance Max
1.06ohm
Self Resonant Frequency
530MHz
Inductor Case Style
1008 [2516 Metric]
Inductance Tolerance
± 5%
Core Material
Ceramic
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
