Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIRF9530STRLPBFCopy
Manufacturer Standard Lead Time36 weeks
Newark Part No.
Re-Reel05W6875RL
Cut Tape05W6875
Your Part Number
Available to Order
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.260 | $4.26 |
| Total Price | $4.26 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.260 |
| 50+ | $2.720 |
| 100+ | $2.190 |
| 250+ | $2.000 |
| 500+ | $1.800 |
| 1000+ | $1.770 |
| 2500+ | $1.730 |
| 5000+ | $1.700 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIRF9530STRLPBFCopy
Manufacturer Standard Lead Time36 weeks
Newark Part No.
Re-Reel05W6875RL
Cut Tape05W6875
Technical Datasheet
Transistor PolarityP Channel
Channel TypeP Channel
Drain Source Voltage Vds100V
Continuous Drain Current Id12A
Drain Source On State Resistance0.3ohm
On Resistance Rds(on)0.3ohm
Transistor Case StyleTO-263 (D2PAK)
Transistor MountingSurface Mount
Power Dissipation Pd88W
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2V
Power Dissipation88W
No. of Pins3Pins
Operating Temperature Max175°C
Qualification-
Product Range-
SVHCLead (04-Feb-2026)
Technical Specifications
Transistor Polarity
P Channel
Drain Source Voltage Vds
100V
Drain Source On State Resistance
0.3ohm
Transistor Case Style
TO-263 (D2PAK)
Power Dissipation Pd
88W
Gate Source Threshold Voltage Max
2V
No. of Pins
3Pins
Qualification
-
MSL
MSL 1 - Unlimited
Channel Type
P Channel
Continuous Drain Current Id
12A
On Resistance Rds(on)
0.3ohm
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
10V
Power Dissipation
88W
Operating Temperature Max
175°C
Product Range
-
SVHC
Lead (04-Feb-2026)
Technical Docs (2)
Alternatives for IRF9530STRLPBF
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
