Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIRF9630STRLPBFCopy
Manufacturer Standard Lead Time31 weeks
Newark Part No.85W3160
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 31 week(s)
| Quantity | Price |
|---|---|
| 800+ | $1.500 |
Price for:Each (Supplied on Cut Tape)
Minimum: 800
Multiple: 800
$1,200.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIRF9630STRLPBFCopy
Manufacturer Standard Lead Time31 weeks
Newark Part No.85W3160
Technical Datasheet
Channel TypeP Channel
Transistor PolarityP Channel
Drain Source Voltage Vds200V
Continuous Drain Current Id6.5A
Drain Source On State Resistance0.8ohm
On Resistance Rds(on)0.8ohm
Transistor Case StyleTO-263 (D2PAK)
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Power Dissipation Pd74W
Gate Source Threshold Voltage Max2V
Power Dissipation74W
No. of Pins3Pins
Operating Temperature Max150°C
Qualification-
Product Range-
SVHCLead
Technical Specifications
Channel Type
P Channel
Drain Source Voltage Vds
200V
Drain Source On State Resistance
0.8ohm
Transistor Case Style
TO-263 (D2PAK)
Rds(on) Test Voltage
10V
Gate Source Threshold Voltage Max
2V
No. of Pins
3Pins
Qualification
-
MSL
MSL 1 - Unlimited
Transistor Polarity
P Channel
Continuous Drain Current Id
6.5A
On Resistance Rds(on)
0.8ohm
Transistor Mounting
Surface Mount
Power Dissipation Pd
74W
Power Dissipation
74W
Operating Temperature Max
150°C
Product Range
-
SVHC
Lead
Alternatives for IRF9630STRLPBF
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
