Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIRFPS40N50LPBFCopy
Manufacturer Standard Lead Time64 weeks
Newark Part No.63J6830
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 64 week(s)
| Quantity | Price |
|---|---|
| 500+ | $14.790 |
Price for:Each
Minimum: 500
Multiple: 500
$7,395.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIRFPS40N50LPBFCopy
Manufacturer Standard Lead Time64 weeks
Newark Part No.63J6830
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds500V
Continuous Drain Current Id46A
Drain Source On State Resistance0.1ohm
On Resistance Rds(on)0.087ohm
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Power Dissipation Pd450W
Transistor Case StyleSuper-247
Gate Source Threshold Voltage Max5V
Power Dissipation450W
No. of Pins3Pins
Operating Temperature Max150°C
Qualification-
Product Range-
MSL-
SVHCLead
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
500V
Drain Source On State Resistance
0.1ohm
Transistor Mounting
Through Hole
Power Dissipation Pd
450W
Gate Source Threshold Voltage Max
5V
No. of Pins
3Pins
Qualification
-
MSL
-
Channel Type
N Channel
Continuous Drain Current Id
46A
On Resistance Rds(on)
0.087ohm
Rds(on) Test Voltage
10V
Transistor Case Style
Super-247
Power Dissipation
450W
Operating Temperature Max
150°C
Product Range
-
SVHC
Lead
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
