Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIRFR9110PBFCopy
Manufacturer Standard Lead Time31 weeks
Newark Part No.63J7007
Your Part Number
3,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $1.350 |
| 10+ | $1.180 |
| 25+ | $0.988 |
| 50+ | $0.944 |
| 100+ | $0.899 |
| 500+ | $0.859 |
| 1000+ | $0.826 |
Price for:Each
Minimum: 1
Multiple: 1
$1.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIRFR9110PBFCopy
Manufacturer Standard Lead Time31 weeks
Newark Part No.63J7007
Technical Datasheet
Transistor PolarityP Channel
Channel TypeP Channel
Drain Source Voltage Vds100V
Continuous Drain Current Id3.1A
Drain Source On State Resistance1.2ohm
On Resistance Rds(on)1.2ohm
Transistor Case StyleTO-252 (DPAK)
Transistor MountingSurface Mount
Power Dissipation Pd25W
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4V
Power Dissipation25W
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCLead
Product Overview
The IRFR9110PBF is a third generation P-channel enhancement-mode Power MOSFET comes with the best combination of fast switching, ruggedized device design and low ON-resistance. The DPAK is designed for surface-mount using vapour phase, infrared or wave soldering techniques. Power dissipation levels up to 1.5W are possible in typical surface-mount applications.
- Dynamic dV/dt rating
- Repetitive avalanche rated
- Surface-mount
Applications
Industrial, Power Management
Technical Specifications
Transistor Polarity
P Channel
Drain Source Voltage Vds
100V
Drain Source On State Resistance
1.2ohm
Transistor Case Style
TO-252 (DPAK)
Power Dissipation Pd
25W
Gate Source Threshold Voltage Max
4V
No. of Pins
3Pins
Product Range
-
MSL
MSL 1 - Unlimited
Channel Type
P Channel
Continuous Drain Current Id
3.1A
On Resistance Rds(on)
1.2ohm
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
10V
Power Dissipation
25W
Operating Temperature Max
150°C
Qualification
-
SVHC
Lead
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
