Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY ISC1812ER102K Wirewound Inductor, 1 mH, 16 ohm, 2 MHz, 66 mA, 1812 [4532 Metric], ISC-1812 Series](https://mexico.newark.com/productimages/standard/en_US/56AC1079-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoISC1812ER102KCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel56AC1079RL
Cut Tape56AC1079
Product RangeISC-1812 Series
Your Part Number
546 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.650 | $1.65 |
| Total Price | $1.65 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.650 |
| 25+ | $1.350 |
| 100+ | $1.110 |
| 250+ | $1.090 |
| 500+ | $1.070 |
| 1000+ | $1.050 |
| 5000+ | $1.020 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoISC1812ER102KCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel56AC1079RL
Cut Tape56AC1079
Product RangeISC-1812 Series
Technical Datasheet
Inductance1mH
Product RangeISC-1812 Series
DC Resistance Max16ohm
Self Resonant Frequency2MHz
DC Current Rating66mA
Inductor Case Style1812 [4532 Metric]
Inductor Case / Package1812 [4532 Metric]
Inductance Tolerance± 10%
Inductor Construction-
Core MaterialNon-Magnetic
Product Length4.5mm
Product Width3.2mm
Product Height3.2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1mH
DC Resistance Max
16ohm
DC Current Rating
66mA
Inductor Case / Package
1812 [4532 Metric]
Inductor Construction
-
Product Length
4.5mm
Product Height
3.2mm
Product Range
ISC-1812 Series
Self Resonant Frequency
2MHz
Inductor Case Style
1812 [4532 Metric]
Inductance Tolerance
± 10%
Core Material
Non-Magnetic
Product Width
3.2mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
