Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIWAS4832AEEB120KF1Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.41AH2957
Product RangeIWAS Series
Your Part Number
1,090 In Stock
1,080 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.360 |
| 10+ | $2.730 |
| 25+ | $2.530 |
| 50+ | $2.480 |
| 100+ | $2.430 |
| 500+ | $2.370 |
| 1000+ | $2.330 |
| 2500+ | $2.280 |
Price for:Each
Minimum: 1
Multiple: 1
$3.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIWAS4832AEEB120KF1Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.41AH2957
Product RangeIWAS Series
Technical Datasheet
Product RangeIWAS Series
Inductance12µH
Inductance Tolerance± 10%
DC Resistance Max0.2ohm
No. of Coils1 Coil
No. of Layers1 Layer
Saturation Current (Isat)-
Self Resonant Frequency-
Quality Factor33@100kHz
AC Current Rating-
Product Length32mm
Product Width48mm
Product Height1.5mm
Inductor MountingBoard Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
IWAS Series
Inductance Tolerance
± 10%
No. of Coils
1 Coil
Saturation Current (Isat)
-
Quality Factor
33@100kHz
Product Length
32mm
Product Height
1.5mm
Operating Temperature Min
-40°C
SVHC
No SVHC (04-Feb-2026)
Inductance
12µH
DC Resistance Max
0.2ohm
No. of Layers
1 Layer
Self Resonant Frequency
-
AC Current Rating
-
Product Width
48mm
Inductor Mounting
Board Mount
Operating Temperature Max
85°C
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
