Print Page
20,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $0.367 |
| 10+ | $0.192 |
| 25+ | $0.158 |
| 50+ | $0.124 |
| 100+ | $0.084 |
| 500+ | $0.063 |
| 1000+ | $0.048 |
| 2500+ | $0.038 |
Price for:Each
Minimum: 1
Multiple: 1
$0.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoK101J10C0GF5UH5Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.09AN9312
Product RangeK Series
Technical Datasheet
Capacitance100pF
Voltage(DC)50V
Capacitance Tolerance± 5%
Capacitor TerminalsRadial Leaded
Dielectric CharacteristicC0G / NP0
Lead Spacing5mm
Capacitor Case / Package-
Product RangeK Series
Product Diameter-
Product Length3.6mm
Product Width2.3mm
Product Height3.6mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCTo Be Advised
Technical Specifications
Capacitance
100pF
Capacitance Tolerance
± 5%
Dielectric Characteristic
C0G / NP0
Capacitor Case / Package
-
Product Diameter
-
Product Width
2.3mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
50V
Capacitor Terminals
Radial Leaded
Lead Spacing
5mm
Product Range
K Series
Product Length
3.6mm
Product Height
3.6mm
Operating Temperature Max
125°C
SVHC
To Be Advised
Technical Docs (1)
Alternatives for K101J10C0GF5UH5
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

