Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoLCT964MCT06030DB00
Newark Part No.61AC6077
Product RangeLCT Series
Technical Datasheet
1 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $129.890 |
| 5+ | $126.220 |
| 10+ | $120.470 |
Price for:Each
Minimum: 1
Multiple: 1
$129.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoLCT964MCT06030DB00
Newark Part No.61AC6077
Product RangeLCT Series
Technical Datasheet
Power Rating100mW
Range of Resistor Values47ohm to 511kohm
Resistance Tolerance± 0.1%
No. of Items in Kit1960
Product RangeLCT Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Kit Contents
20 Pcs of Each 98 Values of 47ohm to 511kohm Precision Thin Film Chip Resistors
Range of Resistor Values
47ohm to 511kohm
No. of Items in Kit
1960
SVHC
No SVHC (23-Jan-2024)
Power Rating
100mW
Resistance Tolerance
± 0.1%
Product Range
LCT Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability