Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoLPS0300HR820JBCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.19X8580
Product RangeLPS 300 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 15+ | $73.280 |
Price for:Each
Minimum: 15
Multiple: 15
$1,099.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoLPS0300HR820JBCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.19X8580
Product RangeLPS 300 Series
Technical Datasheet
Resistance0.82ohm
Product RangeLPS 300 Series
Resistance Tolerance± 5%
Power Rating300W
Resistor TerminalsScrew
Voltage Rating5kV
Resistor TechnologyThick Film
Temperature Coefficient± 500ppm/°C
Resistor TypeHigh Power
Resistor MountingPanel Mount
Product Length57mm
Product Width60mm
Product Height25.2mm
Operating Temperature Min-55°C
Operating Temperature Max120°C
Qualification-
SVHCLead
Product Overview
The LPS 300 series from Vishay are thick film power resistors designed to be mounted onto a heat-sink. This resistor has screw terminals, thick film resistive element and alumina substrate.
- Resistance range from 0.3ohm to 900Kohm (E24 series)
- Available in ±10%, ±5%, ±2% and ±1% tolerance
- Power rating is 300W at 85°C bottom case temperature, limiting element voltage is 5KV
- Temperature coefficient is ±150ppm/°C, ±300ppm/°C, ±500ppm/°C
- Easy mounting, non inductive resistor
- Low thermal radiation of the case
- Temperature range from -55°C to 120°C
- High voltage, high power resistor
Technical Specifications
Resistance
0.82ohm
Resistance Tolerance
± 5%
Resistor Terminals
Screw
Resistor Technology
Thick Film
Resistor Type
High Power
Product Length
57mm
Product Height
25.2mm
Operating Temperature Max
120°C
SVHC
Lead
Product Range
LPS 300 Series
Power Rating
300W
Voltage Rating
5kV
Temperature Coefficient
± 500ppm/°C
Resistor Mounting
Panel Mount
Product Width
60mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
