Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoLVR05R0100FE12Copy
Newark Part No.51P5062
Product RangeLVR Series
Your Part Number
No Longer Available
Product Information
ManufacturerVISHAY
Manufacturer Part NoLVR05R0100FE12Copy
Newark Part No.51P5062
Product RangeLVR Series
Technical Datasheet
Resistance10mohm
Product RangeLVR Series
Power Rating5W
Resistance Tolerance± 1%
Resistor Case / PackageAxial Leaded
Voltage Rating-
Resistor TechnologyWirewound
Temperature Coefficient-
Resistor TypeHigh Power, Precision
Product Diameter8.38mm
Product Length23.5mm
Product Width-
Operating Temperature Min-65°C
Operating Temperature Max275°C
Qualification-
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Resistance
10mohm
Power Rating
5W
Resistor Case / Package
Axial Leaded
Resistor Technology
Wirewound
Resistor Type
High Power, Precision
Product Length
23.5mm
Operating Temperature Min
-65°C
Qualification
-
Product Range
LVR Series
Resistance Tolerance
± 1%
Voltage Rating
-
Temperature Coefficient
-
Product Diameter
8.38mm
Product Width
-
Operating Temperature Max
275°C
SVHC
No SVHC (16-Jan-2020)
Technical Docs (3)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
