Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoM39003/01-6224Copy
Manufacturer Standard Lead Time38 weeks
Newark Part No.46C0985
Product RangeM39003 Series
Also Known AsT212C106K050BS, CSR13G106KB
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 38 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $34.890 |
| 5+ | $32.100 |
| 10+ | $26.070 |
| 25+ | $24.490 |
| 100+ | $22.920 |
| 500+ | $22.660 |
| 1000+ | $22.210 |
Price for:Each
Minimum: 1
Multiple: 1
$34.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoM39003/01-6224Copy
Manufacturer Standard Lead Time38 weeks
Newark Part No.46C0985
Product RangeM39003 Series
Also Known AsT212C106K050BS, CSR13G106KB
Technical Datasheet
Capacitance10µF
Voltage(DC)50V
Product RangeM39003 Series
Capacitance Tolerance± 10%
Capacitor TerminalsPC Pin
Failure RateB
Lead Spacing-
Ripple Current-
Capacitor Case / PackageAxial Leaded
Product Diameter7.34mm
ESR-
Product Length20.88mm
Product Height-
Operating Temperature Min-55°C
Operating Temperature Max85°C
QualificationMIL-PRF-39003/01
SVHCLead (07-Nov-2024)
Technical Specifications
Capacitance
10µF
Product Range
M39003 Series
Capacitor Terminals
PC Pin
Lead Spacing
-
Capacitor Case / Package
Axial Leaded
ESR
-
Product Height
-
Operating Temperature Max
85°C
SVHC
Lead (07-Nov-2024)
Voltage(DC)
50V
Capacitance Tolerance
± 10%
Failure Rate
B
Ripple Current
-
Product Diameter
7.34mm
Product Length
20.88mm
Operating Temperature Min
-55°C
Qualification
MIL-PRF-39003/01
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:Lead (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
