Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoM39006/25-0262Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.08C1539
Product RangeM39006 Series
Your Part Number
20 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $116.230 |
| 5+ | $108.240 |
| 10+ | $100.250 |
| 25+ | $97.050 |
| 50+ | $93.850 |
| 100+ | $91.860 |
Price for:Each
Minimum: 1
Multiple: 1
$116.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoM39006/25-0262Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.08C1539
Product RangeM39006 Series
Technical Datasheet
Capacitance47µF
Voltage(DC)125V
Capacitance Tolerance± 10%
Capacitor TerminalsAxial Leaded
Lead Spacing-
ESR-
Failure Rate0.01 % Per 1000 Hours
Ripple Current1.5A
Capacitor Case / Package-
Product Diameter10.31mm
Product Length24.13mm
Product Height-
Product RangeM39006 Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationMIL-PRF-39006/22/25
SVHCTo Be Advised
Technical Specifications
Capacitance
47µF
Capacitance Tolerance
± 10%
Lead Spacing
-
Failure Rate
0.01 % Per 1000 Hours
Capacitor Case / Package
-
Product Length
24.13mm
Product Range
M39006 Series
Operating Temperature Max
125°C
SVHC
To Be Advised
Voltage(DC)
125V
Capacitor Terminals
Axial Leaded
ESR
-
Ripple Current
1.5A
Product Diameter
10.31mm
Product Height
-
Operating Temperature Min
-55°C
Qualification
MIL-PRF-39006/22/25
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
