Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoMAL204217339E3Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.19AM5620
Product Range042 ASH Series
Your Part Number
281 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $13.610 |
| 10+ | $10.010 |
| 25+ | $9.340 |
| 50+ | $8.650 |
| 100+ | $8.110 |
| 500+ | $7.570 |
| 1000+ | $7.220 |
| 2500+ | $7.080 |
Price for:Each
Minimum: 1
Multiple: 1
$13.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMAL204217339E3Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.19AM5620
Product Range042 ASH Series
Technical Datasheet
Capacitance33µF
Voltage(DC)450V
Capacitance Tolerance-10%, +50%
Capacitor Terminals-
Lifetime @ Temperature10000 hours @ 85°C
PolarityPolar
Capacitor Case / PackageAxial Leaded
Lead Spacing-
Product Diameter18mm
Product Length30mm
Product Width-
Product Height-
Product Range042 ASH Series
ESR4.5ohm
Ripple Current350mA
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
33µF
Capacitance Tolerance
-10%, +50%
Lifetime @ Temperature
10000 hours @ 85°C
Capacitor Case / Package
Axial Leaded
Product Diameter
18mm
Product Width
-
Product Range
042 ASH Series
Ripple Current
350mA
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
450V
Capacitor Terminals
-
Polarity
Polar
Lead Spacing
-
Product Length
30mm
Product Height
-
ESR
4.5ohm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
