Print Page
MAL205158222E3
Electrolytic Capacitor, Long Life, 2200 µF, 63 V, ± 20%, Radial Leaded, 5000 hours @ 105°C, Polar
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoMAL205158222E3Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.25M1853
Product Range051 PEC-PW Series
Also Known As222205158222
Your Part Number
347 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $15.190 |
| 25+ | $11.360 |
| 100+ | $9.260 |
| 250+ | $9.070 |
| 500+ | $8.890 |
| 1000+ | $8.700 |
| 2500+ | $8.520 |
Price for:Each
Minimum: 1
Multiple: 1
$15.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMAL205158222E3Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.25M1853
Product Range051 PEC-PW Series
Also Known As222205158222
Technical Datasheet
Capacitance2200µF
Voltage(DC)63V
Capacitance Tolerance± 20%
Capacitor TerminalsRadial Leaded
Lifetime @ Temperature5000 hours @ 85°C
PolarityPolar
Capacitor Case / PackageRadial Leaded
Lead Spacing10mm
Product Diameter25mm
Product Length-
Product Width-
Product Height30mm
Product Range051 PEC-PW Series
ESR0.083ohm
Ripple Current4.7A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
2200µF
Capacitance Tolerance
± 20%
Lifetime @ Temperature
5000 hours @ 85°C
Capacitor Case / Package
Radial Leaded
Product Diameter
25mm
Product Width
-
Product Range
051 PEC-PW Series
Ripple Current
4.7A
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
63V
Capacitor Terminals
Radial Leaded
Polarity
Polar
Lead Spacing
10mm
Product Length
-
Product Height
30mm
ESR
0.083ohm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (3)
Alternatives for MAL205158222E3
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
