Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoMAL205655473E3Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.18C4511
Product Range056 PSM-SI Series
Also Known As222205655473
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 600+ | $12.910 |
Price for:Each
Minimum: 600
Multiple: 600
$7,746.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMAL205655473E3Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.18C4511
Product Range056 PSM-SI Series
Also Known As222205655473
Technical Datasheet
Capacitance47000µF
Voltage(DC)16V
Voltage(AC)-
Lifetime @ Temperature12000 hours @ 85°C
Capacitance Tolerance± 20%
Capacitor TerminalsSnap-In
PolarityPolar
Product Range056 PSM-SI Series
Product Diameter35mm
Product Height50mm
Lead Spacing10mm
ESR0.034ohm
Ripple Current6.3A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCTo Be Advised
Product Overview
056 PSM-SI series is a standard power miniature snap-in aluminum electrolytic capacitor. Typically used for applications such as general purpose, industrial and audio / video systems, smoothing and filtering, standard and switched mode power supplies, energy storage in pulse systems.
- Long useful life of 12000 at 85°C, low ESR
- Polarized aluminum electrolytic capacitor, non-solid electrolyte
- Large types, minimized dimensions, cylindrical aluminum case, insulated with a blue sleeve
- Charge and discharge proof
- High ripple current capability
- Shelf life of 500hour at 0V, 85°C
- Climatic category IEC 60068 40 / 085 / 056
Technical Specifications
Capacitance
47000µF
Voltage(AC)
-
Capacitance Tolerance
± 20%
Polarity
Polar
Product Diameter
35mm
Lead Spacing
10mm
Ripple Current
6.3A
Operating Temperature Max
85°C
SVHC
To Be Advised
Voltage(DC)
16V
Lifetime @ Temperature
12000 hours @ 85°C
Capacitor Terminals
Snap-In
Product Range
056 PSM-SI Series
Product Height
50mm
ESR
0.034ohm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (3)
Alternatives for MAL205655473E3
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
