Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoMAL205658103E3Copy
Newark Part No.98K6746
Product Range056 PSM-SI Series
Your Part Number
4 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $22.330 |
| 10+ | $16.590 |
| 25+ | $16.340 |
| 50+ | $16.090 |
| 100+ | $15.400 |
| 250+ | $15.280 |
| 500+ | $15.160 |
Price for:Each
Minimum: 1
Multiple: 1
$22.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMAL205658103E3Copy
Newark Part No.98K6746
Product Range056 PSM-SI Series
Technical Datasheet
Capacitance10000µF
Voltage(DC)63V
Voltage(AC)-
Capacitance Tolerance± 20%
Capacitor TerminalsSnap-In
Lifetime @ Temperature12000 hours @ 85°C
PolarityPolar
Product Range056 PSM-SI Series
Product Diameter35mm
Product Height50mm
Lead Spacing10mm
ESR0.035ohm
Ripple Current6.42A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The MAL205658103E3 is a polarised aluminium Electrolytic Capacitor with snap-in terminals, large types, minimized dimensions, cylindrical aluminium case and insulated with a blue sleeve. Pressure relief in the sealing. Suitable for smoothing and filtering.
- 5.26A RMS at 100Hz/85°C and 6.42A at ≥10Hz/85°C Ripple current
- 1264μA (5 minutes) and 3784μA (1 minute) Leakage current
- 30mΩ at 10kHz Maximum impedance
Technical Specifications
Capacitance
10000µF
Voltage(AC)
-
Capacitor Terminals
Snap-In
Polarity
Polar
Product Diameter
35mm
Lead Spacing
10mm
Ripple Current
6.42A
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
63V
Capacitance Tolerance
± 20%
Lifetime @ Temperature
12000 hours @ 85°C
Product Range
056 PSM-SI Series
Product Height
50mm
ESR
0.035ohm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
