Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoMAL205659102E3Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.18C4525
Product Range056 PSM-SI Series
Also Known As222205659102
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 800+ | $5.750 |
Price for:Each
Minimum: 800
Multiple: 800
$4,600.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMAL205659102E3Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.18C4525
Product Range056 PSM-SI Series
Also Known As222205659102
Technical Datasheet
Capacitance1000µF
Voltage(DC)100V
Voltage(AC)-
Lifetime @ Temperature12000 hours @ 85°C
Capacitance Tolerance± 20%
Capacitor TerminalsSnap-In
PolarityPolar
Product Range056 PSM-SI Series
Product Diameter25mm
Product Height30mm
Lead Spacing10mm
ESR0.265ohm
Ripple Current1.55A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (08-Jul-2021)
Product Overview
The 056 PSM series power standard miniature snap-in large type Aluminium Electrolytic Capacitor with minimized dimensions, cylindrical aluminium case and insulated with a blue sleeve. It is a polarized aluminium electrolytic capacitor with non-solid electrolyte. It features high ripple current capability and low ESR. It is used in audio-video system, smoothing and filtering, standard and switched mode power supplies, energy storage in pulse systems applications.
- 12000hrs at 85°C Long useful life
- 10 to 450V Rated voltage range
- 47 to 68000μF Rated capacitance range
- Pressure relief on the top of the aluminium case
- Charge and discharge proof
- Keyed polarity version available
Technical Specifications
Capacitance
1000µF
Voltage(AC)
-
Capacitance Tolerance
± 20%
Polarity
Polar
Product Diameter
25mm
Lead Spacing
10mm
Ripple Current
1.55A
Operating Temperature Max
85°C
SVHC
No SVHC (08-Jul-2021)
Voltage(DC)
100V
Lifetime @ Temperature
12000 hours @ 85°C
Capacitor Terminals
Snap-In
Product Range
056 PSM-SI Series
Product Height
30mm
ESR
0.265ohm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (3)
Alternatives for MAL205659102E3
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
