
Notify me when back in stock
| Quantity | Price |
|---|---|
| 600+ | $13.390 |
Product Information
Product Overview
The MAL205659472E3 is a power standard miniature polarized snap-in Aluminium Electrolytic Capacitor features low ESR and non-solid electrolyte. The 056 PSM series electrolytic capacitor provides high ripple current capability. In general, aluminium capacitor is the most suitable capacitor for addressing requirements such as low and high frequency filtering and energy storage, which demand high capacitance values and power ratings. The devices offer high CU/(unit cost) ratios, is small compared with other technologies and is relatively insensitive to voltage spikes. While it is easy to regard aluminium capacitors as commodity products, they are, after inductors, often the most expensive passive components in the power supply. Because of this, designers must pay careful attention to selection. Circuit simulation programs further complicate the situation, as they cannot easily handle frequency dependent component characteristics.
- Cylindrical case
- Insulated with a blue sleeve
- Pressure relief on the top of the aluminium case
- Charge and discharge proof
- Input buffer provides energy when mains input voltage is too low
- Input buffer stores energy while AC/DC converter, e.g. PFC controller, adapts to a new power level
- Input buffer prevents HF switching noise from the DC/DC converter reaching power source
- Output buffer - Current sink for inductor (current to voltage conversion), filtering
- Output buffer - Buffer energy while DC/DC converter adapts to changed power output
Technical Specifications
4700µF
-
± 20%
Polar
35mm
10mm
4.38A
85°C
To Be Advised
100V
12000 hours @ 85°C
Snap-In
056 PSM-SI Series
50mm
0.075ohm
-40°C
-
Technical Docs (3)
Alternatives for MAL205659472E3
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
