Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoMAL205856223E3Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.18C4577
Product Range058 PLL-SI Series
Also Known As222205856223
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 600+ | $13.460 |
Price for:Each
Minimum: 600
Multiple: 600
$8,076.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMAL205856223E3Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.18C4577
Product Range058 PLL-SI Series
Also Known As222205856223
Technical Datasheet
Capacitance22000µF
Voltage(DC)25V
Voltage(AC)-
Product Range058 PLL-SI Series
Lifetime @ Temperature5000 hours @ 105°C
Capacitance Tolerance± 20%
Capacitor TerminalsSnap-In
PolarityPolar
Product Diameter35mm
Product Height50mm
Lead Spacing10mm
ESR0.027ohm
Ripple Current7.16A
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Capacitance
22000µF
Voltage(AC)
-
Lifetime @ Temperature
5000 hours @ 105°C
Capacitor Terminals
Snap-In
Product Diameter
35mm
Lead Spacing
10mm
Ripple Current
7.16A
Operating Temperature Max
105°C
SVHC
No SVHC (08-Jul-2021)
Voltage(DC)
25V
Product Range
058 PLL-SI Series
Capacitance Tolerance
± 20%
Polarity
Polar
Product Height
50mm
ESR
0.027ohm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (3)
Alternatives for MAL205856223E3
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
