Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoMAL205858682E3Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.18C4587
Product Range058 PLL-SI Series
Also Known As222205858682
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 600+ | $13.980 |
Price for:Each
Minimum: 600
Multiple: 600
$8,388.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMAL205858682E3Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.18C4587
Product Range058 PLL-SI Series
Also Known As222205858682
Technical Datasheet
Capacitance6800µF
Voltage(DC)63V
Product Range058 PLL-SI Series
Voltage(AC)-
Lifetime @ Temperature10000 hours @ 105°C
Capacitance Tolerance± 20%
Capacitor TerminalsSnap-In
PolarityPolar
Product Diameter35mm
Product Height50mm
Lead Spacing10mm
ESR0.046ohm
Ripple Current5.59A
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (25-Jun-2020)
Product Overview
MAL205858682E3 is a high power, long life snap-in aluminium electrolytic capacitor. Suitable for computer, telecommunication and industrial systems, smoothing and filtering applications2, standard and switched mode power supplies and energy storage in pulse systems applications.
- 6800µF capacitance with ±20% capacitive tolerance
- Voltage rating is 63VDC
- 5.59A ripple current
- Quick connect, snap-in capacitor terminal
- Operating temperature range from -40°C to 105°C
- High ripple current capability
- Polarized aluminium electrolytic capacitors, non-solid electrolyte
- Large types, minimized dimensions, cylindrical aluminium case, insulated with a blue sleeve
Technical Specifications
Capacitance
6800µF
Product Range
058 PLL-SI Series
Lifetime @ Temperature
10000 hours @ 105°C
Capacitor Terminals
Snap-In
Product Diameter
35mm
Lead Spacing
10mm
Ripple Current
5.59A
Operating Temperature Max
105°C
SVHC
No SVHC (25-Jun-2020)
Voltage(DC)
63V
Voltage(AC)
-
Capacitance Tolerance
± 20%
Polarity
Polar
Product Height
50mm
ESR
0.046ohm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (3)
Alternatives for MAL205858682E3
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
