Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoMAL205952221E3Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.18C4603
Product Range059 PLL-SI Series
Also Known As222205952221
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 800+ | $5.750 |
Price for:Each
Minimum: 800
Multiple: 800
$4,600.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMAL205952221E3Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.18C4603
Product Range059 PLL-SI Series
Also Known As222205952221
Technical Datasheet
Capacitance220µF
Voltage(DC)200V
Product Range059 PLL-SI Series
Voltage(AC)-
Lifetime @ Temperature10000 hours @ 105°C
Capacitance Tolerance± 20%
Capacitor TerminalsSnap-In
PolarityPolar
Product Diameter25mm
Product Height30mm
Lead Spacing10mm
ESR0.61ohm
Ripple Current870mA
Operating Temperature Min-25°C
Operating Temperature Max105°C
Qualification-
SVHCTo Be Advised
Technical Specifications
Capacitance
220µF
Product Range
059 PLL-SI Series
Lifetime @ Temperature
10000 hours @ 105°C
Capacitor Terminals
Snap-In
Product Diameter
25mm
Lead Spacing
10mm
Ripple Current
870mA
Operating Temperature Max
105°C
SVHC
To Be Advised
Voltage(DC)
200V
Voltage(AC)
-
Capacitance Tolerance
± 20%
Polarity
Polar
Product Height
30mm
ESR
0.61ohm
Operating Temperature Min
-25°C
Qualification
-
Technical Docs (2)
Alternatives for MAL205952221E3
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
