Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoMAL211836221E3Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.68AK5456
Product Range118 AHT Series
Your Part Number
156 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.370 |
| 25+ | $3.790 |
| 100+ | $2.890 |
| 250+ | $2.850 |
| 500+ | $2.810 |
| 1000+ | $2.590 |
| 2500+ | $2.380 |
| 5000+ | $2.160 |
Price for:Each
Minimum: 1
Multiple: 1
$5.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMAL211836221E3Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.68AK5456
Product Range118 AHT Series
Technical Datasheet
Capacitance220µF
Voltage(DC)25V
Capacitance Tolerance± 20%
Capacitor TerminalsPC Pin
Lifetime @ Temperature4000 hours @ 125°C
PolarityPolar
Capacitor Case / PackageAxial Leaded
Lead Spacing-
Product Diameter10mm
Product Length18mm
Product Width-
Product Height-
Product Range118 AHT Series
ESR1.3ohm
Ripple Current196mA
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
220µF
Capacitance Tolerance
± 20%
Lifetime @ Temperature
4000 hours @ 125°C
Capacitor Case / Package
Axial Leaded
Product Diameter
10mm
Product Width
-
Product Range
118 AHT Series
Ripple Current
196mA
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
25V
Capacitor Terminals
PC Pin
Polarity
Polar
Lead Spacing
-
Product Length
18mm
Product Height
-
ESR
1.3ohm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
