Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoMAL211838479E3Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.95C1247
Product Range118 AHT Series
Your Part Number
235 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $5.030 |
| 10+ | $3.430 |
| 25+ | $3.100 |
| 50+ | $2.770 |
| 100+ | $2.750 |
| 500+ | $2.600 |
| 1000+ | $2.560 |
| 2500+ | $2.500 |
Price for:Each (Cut from Ammo Pack)
Minimum: 1
Multiple: 1
$5.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMAL211838479E3Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.95C1247
Product Range118 AHT Series
Technical Datasheet
Capacitance47µF
Voltage(DC)63V
Product Range118 AHT Series
Capacitance Tolerance± 20%
Capacitor TerminalsAxial Leaded
Capacitor Case / PackageAxial Leaded
PolarityPolar
Lead Spacing-
Product Diameter8mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Height-
Product Width-
Lifetime @ Temperature4000 hours @ 125°C
ESR2.4ohm
Product Length18mm
Qualification-
Ripple Current126mA
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Capacitance
47µF
Product Range
118 AHT Series
Capacitor Terminals
Axial Leaded
Polarity
Polar
Product Diameter
8mm
Operating Temperature Max
125°C
Product Width
-
ESR
2.4ohm
Qualification
-
SVHC
No SVHC (10-Jun-2022)
Voltage(DC)
63V
Capacitance Tolerance
± 20%
Capacitor Case / Package
Axial Leaded
Lead Spacing
-
Operating Temperature Min
-40°C
Product Height
-
Lifetime @ Temperature
4000 hours @ 125°C
Product Length
18mm
Ripple Current
126mA
Technical Docs (2)
Alternatives for MAL211838479E3
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
