Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoMAL211890505E3Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.14M6682
Product Range118 AHT Series
Also Known As222211890505
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1000+ | $4.730 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1000
Multiple: 1000
$4,730.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMAL211890505E3Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.14M6682
Product Range118 AHT Series
Also Known As222211890505
Technical Datasheet
Capacitance1000µF
Voltage(DC)10V
Product Range118 AHT Series
Capacitance Tolerance± 20%
Lead Spacing-
PolarityPolar
Product Diameter10mm
Lifetime @ Temperature4000 hours @ 125°C
Product Height25mm
ESR0.55ohm
Operating Temperature Min-40°C
Operating Temperature Max125°C
SVHCTo Be Advised
Technical Specifications
Capacitance
1000µF
Product Range
118 AHT Series
Lead Spacing
-
Product Diameter
10mm
Product Height
25mm
Operating Temperature Min
-40°C
SVHC
To Be Advised
Voltage(DC)
10V
Capacitance Tolerance
± 20%
Polarity
Polar
Lifetime @ Temperature
4000 hours @ 125°C
ESR
0.55ohm
Operating Temperature Max
125°C
Technical Docs (3)
Alternatives for MAL211890505E3
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
