Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoMAL215959271E3Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.68X2893
Product Range159 PUL-SI Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
| Quantity | Price |
|---|---|
| 1+ | $9.860 |
| 25+ | $9.460 |
| 100+ | $8.340 |
| 250+ | $7.800 |
| 500+ | $7.070 |
| 1000+ | $6.760 |
| 2500+ | $6.350 |
Price for:Each
Minimum: 1
Multiple: 1
$9.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMAL215959271E3Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.68X2893
Product Range159 PUL-SI Series
Technical Datasheet
Capacitance270µF
Voltage(DC)500V
Voltage(AC)-
Capacitance Tolerance± 20%
Capacitor TerminalsSnap-In
Lifetime @ Temperature3000 hours @ 105°C
PolarityPolar
Product Range159 PUL-SI Series
Product Diameter30mm
Product Height50mm
Lead Spacing10mm
ESR0.32ohm
Ripple Current1.58A
Operating Temperature Min-25°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
270µF
Voltage(AC)
-
Capacitor Terminals
Snap-In
Polarity
Polar
Product Diameter
30mm
Lead Spacing
10mm
Ripple Current
1.58A
Operating Temperature Max
105°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
500V
Capacitance Tolerance
± 20%
Lifetime @ Temperature
3000 hours @ 105°C
Product Range
159 PUL-SI Series
Product Height
50mm
ESR
0.32ohm
Operating Temperature Min
-25°C
Qualification
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
