Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoMAL217256392E3Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.62AK1760
Product Range172 RLX Series
Your Part Number
974 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.720 |
| 10+ | $3.430 |
| 25+ | $3.210 |
| 50+ | $2.990 |
| 100+ | $2.650 |
| 500+ | $2.310 |
| 1000+ | $2.260 |
| 2500+ | $2.220 |
Price for:Each
Minimum: 1
Multiple: 1
$4.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMAL217256392E3Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.62AK1760
Product Range172 RLX Series
Technical Datasheet
Capacitance3900µF
Voltage(DC)25V
Capacitance Tolerance± 20%
Capacitor TerminalsPC Pin
Lifetime @ Temperature10000 hours @ 105°C
PolarityPolar
Capacitor Case / PackageRadial Leaded
Lead Spacing7.5mm
Product Diameter16mm
Product Length-
Product Width-
Product Height25mm
Product Range172 RLX Series
ESR-
Ripple Current3.81A
Operating Temperature Min-40°C
Operating Temperature Max105°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
3900µF
Capacitance Tolerance
± 20%
Lifetime @ Temperature
10000 hours @ 105°C
Capacitor Case / Package
Radial Leaded
Product Diameter
16mm
Product Width
-
Product Range
172 RLX Series
Ripple Current
3.81A
Operating Temperature Max
105°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
25V
Capacitor Terminals
PC Pin
Polarity
Polar
Lead Spacing
7.5mm
Product Length
-
Product Height
25mm
ESR
-
Operating Temperature Min
-40°C
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
