Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoMAL219051101E3Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.81AH5018
Product Range190 RTL Series
Your Part Number
273 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $1.910 |
| 10+ | $0.983 |
| 25+ | $0.953 |
| 50+ | $0.924 |
| 100+ | $0.893 |
| 500+ | $0.737 |
| 1000+ | $0.687 |
| 2500+ | $0.626 |
Price for:Each
Minimum: 1
Multiple: 1
$1.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMAL219051101E3Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.81AH5018
Product Range190 RTL Series
Technical Datasheet
Capacitance100µF
Voltage(DC)50V
Capacitance Tolerance± 20%
Capacitor TerminalsRadial Leaded
Lifetime @ Temperature2500 hours @ 125°C
PolarityPolar
Capacitor Case / PackageRadial Leaded
Lead Spacing5mm
Product Diameter10mm
Product Length-
Product Width-
Product Height12mm
Product Range190 RTL Series
ESR-
Ripple Current560mA
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Alternatives for MAL219051101E3
1 Product Found
Product Overview
- 190 RTL radial leaded, high temperature aluminium electrolytic capacitors
- Low impedance, very low ESR
- Very long useful life, high stability, high reliability
- Automotive grade AEC-Q200 qualified
- Excellent ripple current capability
- Polarized aluminium electrolytic capacitors, non-solid electrolyte
- Radial leads, cylindrical aluminium case with pressure relief, insulated with a blue PET sleeve
- Charge and discharge proof
- Used in power supplies for general industrial, automotive, telecommunications and military
- Suitable for smoothing, filtering and buffering
Technical Specifications
Capacitance
100µF
Capacitance Tolerance
± 20%
Lifetime @ Temperature
2500 hours @ 125°C
Capacitor Case / Package
Radial Leaded
Product Diameter
10mm
Product Width
-
Product Range
190 RTL Series
Ripple Current
560mA
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
50V
Capacitor Terminals
Radial Leaded
Polarity
Polar
Lead Spacing
5mm
Product Length
-
Product Height
12mm
ESR
-
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
