Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoMAL219359391E3Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.71AH4930
Product Range193 PUR-SI Series
Your Part Number
42 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $18.670 |
| 10+ | $17.920 |
| 25+ | $16.940 |
| 50+ | $15.280 |
| 100+ | $14.450 |
| 250+ | $14.070 |
| 500+ | $13.330 |
Price for:Each
Minimum: 1
Multiple: 1
$18.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMAL219359391E3Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.71AH4930
Product Range193 PUR-SI Series
Capacitance390µF
Voltage(DC)500V
Voltage(AC)-
Capacitance Tolerance± 20%
Capacitor TerminalsSnap-In
Lifetime @ Temperature5000 hours @ 105°C
PolarityPolar
Product Range193 PUR-SI Series
Product Diameter35mm
Product Height50mm
Lead Spacing10mm
ESR0.36ohm
Ripple Current2.3A
Operating Temperature Min-25°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
390µF
Voltage(AC)
-
Capacitor Terminals
Snap-In
Polarity
Polar
Product Diameter
35mm
Lead Spacing
10mm
Ripple Current
2.3A
Operating Temperature Max
105°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
500V
Capacitance Tolerance
± 20%
Lifetime @ Temperature
5000 hours @ 105°C
Product Range
193 PUR-SI Series
Product Height
50mm
ESR
0.36ohm
Operating Temperature Min
-25°C
Qualification
-
Alternatives for MAL219359391E3
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
