0
0 Items$0.00

390µF Snap In / Screw Terminal Aluminium Electrolytic Capacitors :

73 Products Found
Find a huge range of 390µF Snap In / Screw Terminal Aluminium Electrolytic Capacitors at Newark Electronics Mexico. We stock a wide range of Snap In / Screw Terminal Aluminium Electrolytic Capacitors, such as 470µF, 4700µF, 10000µF & 330µF Snap In / Screw Terminal Aluminium Electrolytic Capacitors from the worlds top manufacturers including: TDK, Kemet, Vishay, Wurth Elektronik & Chemi-con

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Product Range
Product Diameter
Product Height
Lead Spacing
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
66Y9610

RoHS

Date/Lot Code

Each
1+$7.370
25+$7.040
100+$6.090
250+$5.960
500+$5.850
More Pricing...
390µF
450V
± 20%
Snap-In
5000 hours @ 105°C
Polar
LXS Series
30mm
50mm
10mm
-
1.73A
-25°C
105°C
-
54K6762

RoHS

Each
1+$11.300
25+$8.050
100+$7.170
250+$6.850
500+$6.540
More Pricing...
390µF
450V
± 20%
Snap-In
3000 hours @ 85°C
Polar
LLS Series
30mm
45mm
10mm
-
2.35A
-25°C
85°C
-
25AJ0654

RoHS

Each
1+$12.940
25+$9.690
100+$7.920
250+$7.800
500+$7.530
More Pricing...
390µF
400V
± 20%
Snap-In
3000 hours @ 105°C
Polar
B43548 Series
30mm
40mm
10mm
0.22ohm
2.86A
-25°C
105°C
-
59K0419

RoHS

Date/Lot Code

Each
1+$13.120
25+$10.810
100+$9.310
250+$9.100
500+$8.880
More Pricing...
390µF
450V
± 20%
Snap-In
2000 hours @ 85°C
Polar
380LQ Series
30mm
40mm
10mm
0.51ohm
3.14A
-25°C
85°C
-
66Y9584

RoHS

Date/Lot Code

Each
1+$10.010
25+$6.050
100+$5.240
250+$5.130
500+$5.030
More Pricing...
390µF
420V
± 20%
Snap-In
2000 hours @ 105°C
Polar
KMW Series
25.4mm
50mm
10mm
-
1.7A
-25°C
105°C
-
03AM4890

RoHS

Date/Lot Code

Each
1+$18.120
25+$13.670
100+$11.200
250+$10.920
500+$10.630
More Pricing...
390µF
450V
± 20%
Snap-In
5000 hours @ 105°C
Polar
ALA8A Series
35mm
40mm
10mm
0.358ohm
6.1A
-40°C
105°C
AEC-Q200
03AM4891

RoHS

Date/Lot Code

Each
1+$17.190
5+$15.640
10+$14.090
25+$12.850
100+$11.600
More Pricing...
390µF
500V
± 20%
Snap-In
5000 hours @ 105°C
Polar
ALA8A Series
35mm
45mm
10mm
0.536ohm
5.6A
-40°C
105°C
AEC-Q200
12AM4569

RoHS

Date/Lot Code

Each
1+$13.400
25+$9.940
100+$7.810
250+$7.800
500+$7.780
More Pricing...
390µF
400V
± 20%
Snap-In
3000 hours @ 105°C
Polar
ALO8A Series
30mm
35mm
10mm
0.395ohm
4.56A
-40°C
105°C
AEC-Q200
03AM4887

RoHS

Date/Lot Code

Each
1+$16.710
25+$12.620
100+$9.950
250+$9.800
500+$9.640
More Pricing...
390µF
400V
± 20%
Snap-In
5000 hours @ 105°C
Polar
ALA8A Series
30mm
45mm
10mm
0.386ohm
5.9A
-40°C
105°C
AEC-Q200
03AM4889

RoHS

Date/Lot Code

Each
1+$12.100
25+$8.930
100+$7.360
250+$7.330
500+$7.290
More Pricing...
390µF
400V
± 20%
Snap-In
5000 hours @ 105°C
Polar
ALA8A Series
35mm
35mm
10mm
0.394ohm
5.4A
-40°C
105°C
AEC-Q200
03AM4888

RoHS

Date/Lot Code

Each
1+$14.760
25+$10.990
100+$8.670
250+$8.530
500+$8.380
More Pricing...
390µF
450V
± 20%
Snap-In
5000 hours @ 105°C
Polar
ALA8A Series
30mm
45mm
10mm
0.354ohm
6.1A
-40°C
105°C
AEC-Q200
59K0418

RoHS

Date/Lot Code

Each
1+$8.950
25+$7.000
100+$6.410
250+$6.220
500+$5.950
More Pricing...
390µF
400V
± 20%
Snap-In
2000 hours @ 85°C
Polar
380LQ Series
30mm
35mm
10mm
0.51ohm
2.98A
-25°C
85°C
-
71AH2268

RoHS

Date/Lot Code

Each
1+$23.120
5+$21.960
10+$20.840
25+$18.870
100+$17.180
More Pricing...
390µF
500V
± 20%
Snap-In
5000 hours @ 105°C
Polar
193 PUR-SI Series
35mm
50mm
10mm
0.36ohm
2.3A
-25°C
105°C
-
25AJ0635

RoHS

Date/Lot Code

Each
1+$15.720
25+$11.870
100+$9.480
250+$9.390
500+$9.310
More Pricing...
390µF
450V
± 20%
Snap-In
3000 hours @ 105°C
Polar
B43548 Series
30mm
50mm
10mm
0.21ohm
2.9A
-25°C
105°C
-
55T0554

RoHS

Each
1+$5.790
25+$5.530
100+$4.820
250+$4.480
500+$4.010
More Pricing...
390µF
400V
± 20%
Snap-In
2000 hours @ 85°C
Polar
MC LPR Series
30mm
45mm
10mm
-
2.3A
-25°C
85°C
-
56Y0043

RoHS

Each
1+$16.740
25+$14.830
100+$12.530
250+$11.380
500+$10.620
More Pricing...
390µF
450V
± 20%
Snap-In
1500 hours @ 105°C
Polar
PEH532 Series
36mm
42mm
10mm
0.24ohm
4.5A
-40°C
105°C
-
55T0466

RoHS

Each
1+$7.380
25+$7.060
100+$6.150
250+$5.720
500+$5.110
More Pricing...
390µF
400V
± 20%
Snap-In
2000 hours @ 105°C
Polar
MC HPR Series
35mm
47mm
10mm
-
1.28A
-25°C
105°C
-
40Y3717

RoHS

Each
1+$13.490
25+$11.950
100+$10.400
250+$9.280
500+$8.360
More Pricing...
390µF
450V
± 20%
Snap-In
2000 hours @ 85°C
Polar
WCAP-AIG8 Series
30mm
46mm
10mm
-
2.54A
-25°C
85°C
-
55Y8661

RoHS

Each
1+$9.950
25+$7.280
100+$6.170
250+$5.630
500+$5.400
More Pricing...
390µF
400V
± 20%
Snap-In
2000 hours @ 105°C
Polar
ELG Series
30mm
40mm
10mm
0.165ohm
1.35A
-25°C
105°C
-
65AC5828

RoHS

Date/Lot Code

Each
1+$17.680
5+$15.870
10+$14.040
25+$13.600
100+$13.010
More Pricing...
390µF
500V
± 20%
Snap-In
13000 hours @ 85°C
Polar
ALA7D Series
30mm
50mm
10mm
0.636ohm
4.1A
-40°C
85°C
AEC-Q200
65AC5840

RoHS

Each
1+$17.820
25+$15.760
100+$13.290
250+$12.050
500+$11.240
More Pricing...
390µF
400V
± 20%
Snap-In
8000 hours @ 105°C
Polar
ALA8D Series
35mm
35mm
10mm
0.394ohm
5.4A
-40°C
105°C
AEC-Q200
16AC3117

RoHS

Each
1+$6.080
10+$5.410
25+$4.590
50+$4.190
100+$3.920
More Pricing...
390µF
250V
± 20%
Snap-In
3000 hours @ 105°C
Polar
B43544 Series
25mm
30mm
10mm
0.065ohm
1.44A
-40°C
105°C
-
16AC3090

RoHS

Each
1+$5.810
10+$4.170
25+$3.830
50+$3.500
100+$3.160
More Pricing...
390µF
250V
± 20%
Snap-In
3000 hours @ 105°C
Polar
B43509 Series
22mm
35mm
10mm
0.07ohm
1.34A
-40°C
105°C
-
71AH4930

RoHS

Each
1+$18.670
10+$17.920
25+$16.940
50+$15.280
100+$14.450
More Pricing...
390µF
500V
± 20%
Snap-In
5000 hours @ 105°C
Polar
193 PUR-SI Series
35mm
50mm
10mm
0.36ohm
2.3A
-25°C
105°C
-
25AJ0645

RoHS

Each
1+$9.150
25+$8.750
100+$7.630
250+$7.090
500+$6.350
More Pricing...
390µF
400V
± 20%
Snap-In
3000 hours @ 105°C
Polar
B43548 Series
25mm
55mm
10mm
0.22ohm
2.73A
-25°C
105°C
-
1-25 of 73 items
of 3 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK