Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB43509E2397M000Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.16AC3090
Product RangeB43509 Series
Your Part Number
594 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.140 |
| 10+ | $4.360 |
| 25+ | $4.100 |
| 50+ | $3.820 |
| 100+ | $3.500 |
| 500+ | $3.490 |
| 1000+ | $3.410 |
| 2500+ | $3.350 |
Price for:Each
Minimum: 1
Multiple: 1
$6.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB43509E2397M000Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.16AC3090
Product RangeB43509 Series
Technical Datasheet
Capacitance390µF
Voltage(DC)250V
Voltage(AC)-
Capacitance Tolerance± 20%
Capacitor TerminalsSnap-In
Lifetime @ Temperature3000 hours @ 105°C
PolarityPolar
Product RangeB43509 Series
Product Diameter22mm
Product Height35mm
Lead Spacing10mm
ESR0.07ohm
Ripple Current1.34A
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
SVHCTo Be Advised
Technical Specifications
Capacitance
390µF
Voltage(AC)
-
Capacitor Terminals
Snap-In
Polarity
Polar
Product Diameter
22mm
Lead Spacing
10mm
Ripple Current
1.34A
Operating Temperature Max
105°C
SVHC
To Be Advised
Voltage(DC)
250V
Capacitance Tolerance
± 20%
Lifetime @ Temperature
3000 hours @ 105°C
Product Range
B43509 Series
Product Height
35mm
ESR
0.07ohm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
