Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoMBA02040C2379FRP00Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.94C3430
Product RangeMBA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 5000+ | $0.058 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5000
Multiple: 5000
$290.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMBA02040C2379FRP00Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.94C3430
Product RangeMBA Series
Technical Datasheet
Resistance23.7ohm
Product RangeMBA Series
Resistance Tolerance± 1%
Resistor Case / PackageAxial Leaded
Power Rating400mW
Voltage Rating200V
Temperature Coefficient± 50ppm/K
Resistor TechnologyMetal Film
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
23.7ohm
Resistance Tolerance
± 1%
Power Rating
400mW
Temperature Coefficient
± 50ppm/K
Operating Temperature Min
-55°C
Qualification
-
Product Range
MBA Series
Resistor Case / Package
Axial Leaded
Voltage Rating
200V
Resistor Technology
Metal Film
Operating Temperature Max
155°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
