Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoMBA02040C5104FC100Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Full Reel69AK8554
Cut Tape64AK9970
Product RangeMBA Series
Your Part Number
1,340 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.995 | $1.00 |
| Total Price | $1.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $0.995 |
| 25+ | $0.477 |
| 100+ | $0.363 |
| 250+ | $0.320 |
| 500+ | $0.293 |
| 1000+ | $0.270 |
| 2500+ | $0.249 |
| 5000+ | $0.228 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.289 |
| 3000+ | $0.257 |
| 5000+ | $0.246 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMBA02040C5104FC100Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Full Reel69AK8554
Cut Tape64AK9970
Product RangeMBA Series
Technical Datasheet
Resistance5.1Mohm
Product RangeMBA Series
Power Rating400mW
Resistance Tolerance± 1%
Resistor Case / PackageAxial Leaded
Voltage Rating200V
Resistor TechnologyMetal Film (Thin Film)
Temperature Coefficient± 50ppm/°C
Resistor TypeGeneral Purpose
Product Diameter1.6mm
Product Length3.6mm
Product Width-
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
5.1Mohm
Power Rating
400mW
Resistor Case / Package
Axial Leaded
Resistor Technology
Metal Film (Thin Film)
Resistor Type
General Purpose
Product Length
3.6mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
MBA Series
Resistance Tolerance
± 1%
Voltage Rating
200V
Temperature Coefficient
± 50ppm/°C
Product Diameter
1.6mm
Product Width
-
Operating Temperature Max
155°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
