Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY MCS04020C1003FE000 SMD Chip Resistor, 100 kohm, ± 1%, 100 mW, 0402 [1005 Metric], Thin Film](https://mexico.newark.com/productimages/standard/en_US/12N2695-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoMCS04020C1003FE000Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel64P4214
Re-Reel65AC3523RL
Cut Tape65AC3523
Product RangeMCS Series
Your Part Number
30,100 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.114 | $0.11 |
| Total Price | $0.11 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.114 |
| 25+ | $0.031 |
| 100+ | $0.030 |
| 250+ | $0.027 |
| 500+ | $0.026 |
| 1000+ | $0.025 |
| 2500+ | $0.024 |
| 5000+ | $0.022 |
Full Reel
| Quantity | Price |
|---|---|
| 10000+ | $0.019 |
| 30000+ | $0.018 |
| 50000+ | $0.017 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMCS04020C1003FE000Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel64P4214
Re-Reel65AC3523RL
Cut Tape65AC3523
Product RangeMCS Series
Technical Datasheet
Resistance100kohm
Resistor Case / Package0402 [1005 Metric]
Power Rating100mW
Product RangeMCS Series
Resistor TechnologyThin Film
Resistor TypeHigh Power, Sulfur Resistant
Resistance Tolerance± 1%
Temperature Coefficient± 50ppm/K
Voltage Rating50V
Product Length1.02mm
Product Width0.5mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The MCS 0402-professional series from Vishay are professional thin film chip resistors. The resistance range includes E24, E96 and E192 decade values from 10 ohm to 4.99Mohm. These professional thin film flat chip resistors are the perfect choice for most fields of modern professional electronics where reliability and stability are of major concern. Typical applications include telecommunication, medical equipment, high-end computer and audio / video electronics.
- Imperial size is 0402 and metric size code is RR1005M
- Approved to EN 140401-801
- Excellent overall stability is class 0.5
- Available in ±0.5% and ±1% tolerance values
- Available in ±25ppm/K and ±50ppm/K TCR values, jumpers are also available
- Rated power dissipation of 100mW
- Operating voltage is 50V
- Permissible voltage against ambient is 75V
- Operating temperature range from -55°C to 155°C
Technical Specifications
Resistance
100kohm
Power Rating
100mW
Resistor Technology
Thin Film
Resistance Tolerance
± 1%
Voltage Rating
50V
Product Width
0.5mm
Operating Temperature Max
155°C
SVHC
No SVHC (25-Jun-2025)
Resistor Case / Package
0402 [1005 Metric]
Product Range
MCS Series
Resistor Type
High Power, Sulfur Resistant
Temperature Coefficient
± 50ppm/K
Product Length
1.02mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Alternatives for MCS04020C1003FE000
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
