Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoMMA02040C1000FB300Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel12AC1674
Re-Reel86C7506RL
Cut Tape86C7506
Product RangeMMA Series
Your Part Number
201,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | $0.042 | $0.00 |
| Total Price | $0.04 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.111 |
| 25+ | $0.064 |
| 100+ | $0.054 |
| 250+ | $0.051 |
| 500+ | $0.048 |
| 1000+ | $0.047 |
| 2500+ | $0.046 |
| 5000+ | $0.045 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.042 |
| 9000+ | $0.039 |
| 15000+ | $0.038 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMMA02040C1000FB300Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel12AC1674
Re-Reel86C7506RL
Cut Tape86C7506
Product RangeMMA Series
Technical Datasheet
Resistance100ohm
Product RangeMMA Series
Voltage Rating200V
Resistor TechnologyThin Film
Power Rating250mW
Resistance Tolerance± 1%
Temperature Coefficient± 50ppm/K
Resistor Case / PackageMiniMELF 0204
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Resistance
100ohm
Voltage Rating
200V
Power Rating
250mW
Temperature Coefficient
± 50ppm/K
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
MMA Series
Resistor Technology
Thin Film
Resistance Tolerance
± 1%
Resistor Case / Package
MiniMELF 0204
Operating Temperature Max
155°C
SVHC
No SVHC (07-Nov-2024)
Alternatives for MMA02040C1000FB300
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
