Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoMMA02040C4709FB000Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel69AK8619
Re-Reel64AK9999RL
Cut Tape64AK9999
Product RangeMMA Series
Your Part Number
10,598 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.116 | $1.16 |
| Total Price | $1.16 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.116 |
| 30+ | $0.088 |
| 100+ | $0.078 |
| 250+ | $0.068 |
| 500+ | $0.060 |
| 1000+ | $0.053 |
| 2500+ | $0.049 |
| 5000+ | $0.045 |
Full Reel
| Quantity | Price |
|---|---|
| 10000+ | $0.041 |
| 20000+ | $0.040 |
| 40000+ | $0.038 |
| 60000+ | $0.036 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMMA02040C4709FB000Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel69AK8619
Re-Reel64AK9999RL
Cut Tape64AK9999
Product RangeMMA Series
Technical Datasheet
Resistance47ohm
Product RangeMMA Series
Voltage Rating200V
Resistor TechnologyMetal Film (Thin Film)
Power Rating400mW
Resistance Tolerance± 1%
Temperature Coefficient± 50ppm/K
Resistor Case / PackageMiniMELF 0204
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Resistance
47ohm
Voltage Rating
200V
Power Rating
400mW
Temperature Coefficient
± 50ppm/K
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
MMA Series
Resistor Technology
Metal Film (Thin Film)
Resistance Tolerance
± 1%
Resistor Case / Package
MiniMELF 0204
Operating Temperature Max
155°C
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
